Part Details for CY28354OC-400T by Cypress Semiconductor
Overview of CY28354OC-400T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3400TRWZ-EP-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM3400TRWZ-EP | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Part Details for CY28354OC-400T
CY28354OC-400T CAD Models
CY28354OC-400T Part Data Attributes
|
CY28354OC-400T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28354OC-400T
Cypress Semiconductor
Low Skew Clock Driver, 12 True Output(s), 12 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 12 | |
Number of Terminals | 48 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm | |
fmax-Min | 210 MHz |
Alternate Parts for CY28354OC-400T
This table gives cross-reference parts and alternative options found for CY28354OC-400T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28354OC-400T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28354OXC-400 | Low Skew Clock Driver, 28354 Series, 12 True Output(s), 12 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CY28354OC-400T vs CY28354OXC-400 |
CY28354OXC-400T | Low Skew Clock Driver, 28354 Series, 12 True Output(s), 12 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Silicon Laboratories Inc | CY28354OC-400T vs CY28354OXC-400T |
CY28354OXC-400 | Low Skew Clock Driver, 28354 Series, 24 True Output(s), 0 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Silicon Laboratories Inc | CY28354OC-400T vs CY28354OXC-400 |
CY28354OC-400 | Low Skew Clock Driver, 12 True Output(s), 12 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CY28354OC-400T vs CY28354OC-400 |