Part Details for CY27H010-45WI by Cypress Semiconductor
Overview of CY27H010-45WI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY27H010-45WI
CY27H010-45WI CAD Models
CY27H010-45WI Part Data Attributes
|
CY27H010-45WI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27H010-45WI
Cypress Semiconductor
UVPROM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY27H010-45WI
This table gives cross-reference parts and alternative options found for CY27H010-45WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27H010-45WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C010-45DC | UVPROM, 128KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | CY27H010-45WI vs AM27C010-45DC |
AM27C010-45DI5 | UVPROM, 128KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | CY27H010-45WI vs AM27C010-45DI5 |
AM27C010-45DIB | UVPROM, 128KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | CY27H010-45WI vs AM27C010-45DIB |
WS57C010F-45D | UVPROM, 128KX8, 45ns, CMOS, CDIP32, | Waferscale Integration Inc | CY27H010-45WI vs WS57C010F-45D |
AM27C010-45DI5B | UVPROM, 128KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | CY27H010-45WI vs AM27C010-45DI5B |
27CX010WI-45 | UVPROM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Integrated Circuit Technology Corp | CY27H010-45WI vs 27CX010WI-45 |
MX27C1001DC-45 | UVPROM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Macronix International Co Ltd | CY27H010-45WI vs MX27C1001DC-45 |
AM27C010-45DI | UVPROM, 128KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | CY27H010-45WI vs AM27C010-45DI |