Part Details for AM27C010-45DI5B by Spansion
Overview of AM27C010-45DI5B by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PI-G | Rochester Electronics | AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8 |
Part Details for AM27C010-45DI5B
AM27C010-45DI5B CAD Models
AM27C010-45DI5B Part Data Attributes
|
AM27C010-45DI5B
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM27C010-45DI5B
Spansion
UVPROM, 128KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.1 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C010-45DI5B
This table gives cross-reference parts and alternative options found for AM27C010-45DI5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C010-45DI5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C010-45DC | UVPROM, 128KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AM27C010-45DI5B vs AM27C010-45DC |
AM27C010-45DI5 | UVPROM, 128KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AM27C010-45DI5B vs AM27C010-45DI5 |
AM27C010-45DIB | UVPROM, 128KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AM27C010-45DI5B vs AM27C010-45DIB |
WS57C010F-45D | UVPROM, 128KX8, 45ns, CMOS, CDIP32, | Waferscale Integration Inc | AM27C010-45DI5B vs WS57C010F-45D |
27CX010WI-45 | UVPROM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Integrated Circuit Technology Corp | AM27C010-45DI5B vs 27CX010WI-45 |
MX27C1001DC-45 | UVPROM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Macronix International Co Ltd | AM27C010-45DI5B vs MX27C1001DC-45 |
AM27C010-45DI | UVPROM, 128KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AM27C010-45DI5B vs AM27C010-45DI |