Memory
CY27H010-30JCT
Cypress Semiconductor
Description: OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY27H010-30JCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for CY27H010-30JCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY27H010-30JCT by Cypress Semiconductor

CY27H010-30JCT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
JESD-30 Code
R-PQCC-J32
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. CY27H010-30JCT
    Cypress Semiconductor
    OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY27H010-30JCT

This table gives cross-reference parts and alternative options found for CY27H010-30JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27H010-30JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY27H010-30JCR OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27H010-30JCT vs CY27H010-30JCR
CY27H010-30JIR OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27H010-30JCT vs CY27H010-30JIR
CY27H010-30JI OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27H010-30JCT vs CY27H010-30JI
Part Number Description Manufacturer Compare
CY7B201-30WC UVPROM, 128KX8, 30ns, BICMOS, CDIP32, 0.300 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor CY27H010-30JCT vs CY7B201-30WC
CY27H010-30JC OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27H010-30JCT vs CY27H010-30JC
CY27H010-30ZIT OTP ROM, 128KX8, 30ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor CY27H010-30JCT vs CY27H010-30ZIT
CY27H010-30ZCR OTP ROM, 128KX8, 30ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor CY27H010-30JCT vs CY27H010-30ZCR
IS27HC010-30TI OTP ROM, 128KX8, 30ns, CMOS, PDSO32, TSOP-32 Integrated Silicon Solution Inc CY27H010-30JCT vs IS27HC010-30TI
IS27HC010-30WI OTP ROM, 128KX8, 30ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Integrated Silicon Solution Inc CY27H010-30JCT vs IS27HC010-30WI
IS27HC010-30CWI UVPROM, 128KX8, 30ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Integrated Silicon Solution Inc CY27H010-30JCT vs IS27HC010-30CWI
CY27H010-30JCR OTP ROM, 128KX8, 30ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27H010-30JCT vs CY27H010-30JCR
CY27H010-30ZI OTP ROM, 128KX8, 30ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor CY27H010-30JCT vs CY27H010-30ZI
CY7B201-30WMB UVPROM, 128KX8, 30ns, BICMOS, CDIP32, 0.300 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor CY27H010-30JCT vs CY7B201-30WMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY27H010-30JCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY27H010-30JCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY27H010-30JCT would you like to use for your alert(s)?
  • Please alert me when CY27H010-30JCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY27H010-30JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY27H010-30JCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY27H010-30JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY27H010-30JCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY27H010-30JCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: