CY27H010-30JCT vs IS27HC010-30WI feature comparison

CY27H010-30JCT Cypress Semiconductor

Buy Now Datasheet

IS27HC010-30WI Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED SILICON SOLUTION INC
Part Package Code QFJ DIP
Package Description QCCJ, 0.600 INCH, PLASTIC, DIP-32
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 30 ns 30 ns
JESD-30 Code R-PQCC-J32 R-PDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type UVPROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Length 41.91 mm
Seated Height-Max 4.572 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare CY27H010-30JCT with alternatives

Compare IS27HC010-30WI with alternatives