Memory
CY27C020-200WC
Cypress Semiconductor
Description: UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32

Overview of CY27C020-200WC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM5200WCRWZ-RL Analog Devices 2-ChANNEL ISO W/INTEGRATED DC/
ADUM5200WCRWZ Analog Devices 2-ChANNEL ISO W/INTEGRATED DC/
ADUM3200WCRZ-RL7 Analog Devices 2-Ch 3-5.5V DC-25Mbit w/Enhanc

CAD Models for CY27C020-200WC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY27C020-200WC by Cypress Semiconductor

CY27C020-200WC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
200 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Memory Density
2097152 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CY27C020-200WC
    Cypress Semiconductor
    UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32
    VS

Alternate Parts for CY27C020-200WC

This table gives cross-reference parts and alternative options found for CY27C020-200WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C020-200WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV020-20DC UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation CY27C020-200WC vs AT27LV020-20DC
M27C2001-20F6TR 256KX8 UVPROM, 200ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 STMicroelectronics CY27C020-200WC vs M27C2001-20F6TR
AM27C020-200DI UVPROM, 256KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD CY27C020-200WC vs AM27C020-200DI
TMS27C020-20JE4 256KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments CY27C020-200WC vs TMS27C020-20JE4
AT27C020-20DC UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation CY27C020-200WC vs AT27C020-20DC
AM27C020-200DC UVPROM, 256KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD CY27C020-200WC vs AM27C020-200DC
TMS27C020-20JL4 256KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments CY27C020-200WC vs TMS27C020-20JL4
AT27LV020-20DI UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation CY27C020-200WC vs AT27LV020-20DI
AT27C020-20DI UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation CY27C020-200WC vs AT27C020-20DI
AM27C020-200DCB UVPROM, 256KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD CY27C020-200WC vs AM27C020-200DCB
Part Number Description Manufacturer Compare
NM27C020QE200 256KX8 UVPROM, 200ns, CDIP32, WINDOWED, CERAMIC, DIP-32 Texas Instruments CY27C020-200WC vs NM27C020QE200
AT27LV020-20DI UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation CY27C020-200WC vs AT27LV020-20DI
AM27C020-200DI UVPROM, 256KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD CY27C020-200WC vs AM27C020-200DI
AM27C020-200DC UVPROM, 256KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD CY27C020-200WC vs AM27C020-200DC
AM27C020-200DE UVPROM, 256KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion CY27C020-200WC vs AM27C020-200DE
TMS27C020-200JE4 256KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments CY27C020-200WC vs TMS27C020-200JE4
AM27C020-200DIB UVPROM, 256KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion CY27C020-200WC vs AM27C020-200DIB
TMS27C020-20JL 256KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Texas Instruments CY27C020-200WC vs TMS27C020-20JL
AM27C020-200DEB UVPROM, 256KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion CY27C020-200WC vs AM27C020-200DEB
TMS27C020-20JE4 256KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments CY27C020-200WC vs TMS27C020-20JE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY27C020-200WC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY27C020-200WC by Cypress Semiconductor

  • Please alert me when CY27C020-200WC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY27C020-200WC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY27C020-200WC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY27C020-200WC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY27C020-200WC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY27C020-200WC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: