Part Details for AT27LV020-20DI by Atmel Corporation
Overview of AT27LV020-20DI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT27LV020-20DI
AT27LV020-20DI CAD Models
AT27LV020-20DI Part Data Attributes
|
AT27LV020-20DI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV020-20DI
Atmel Corporation
UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.3 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27LV020-20DI
This table gives cross-reference parts and alternative options found for AT27LV020-20DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV020-20DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C020Q200 | 256KX8 UVPROM, 200ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | AT27LV020-20DI vs NM27C020Q200 |
AT27C020-20DC | UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | AT27LV020-20DI vs AT27C020-20DC |
M27C2001-20XF1TR | 256KX8 UVPROM, 200ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | AT27LV020-20DI vs M27C2001-20XF1TR |
AM27C020-200DCB | UVPROM, 256KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27LV020-20DI vs AM27C020-200DCB |
M27C2001-20F6TR | 256KX8 UVPROM, 200ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | AT27LV020-20DI vs M27C2001-20F6TR |
TMS27C020-20JE4 | 256KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | AT27LV020-20DI vs TMS27C020-20JE4 |
AM27C020-200DI | UVPROM, 256KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27LV020-20DI vs AM27C020-200DI |
AM27C020-200DEB | UVPROM, 256KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AT27LV020-20DI vs AM27C020-200DEB |
NM27C020QE200 | 256KX8 UVPROM, 200ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | AT27LV020-20DI vs NM27C020QE200 |
AT27LV020-20DC | UVPROM, 256KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | AT27LV020-20DI vs AT27LV020-20DC |