Memory
CY14B104NA-ZS25XIT
Description: Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44

Overview of CY14B104NA-ZS25XIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

Price & Stock for CY14B104NA-ZS25XIT by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2832-CY14B104NA-ZS25XIT-TR-ND
DigiKey IC NVSRAM 4MBIT PAR 44TSOP II Min Qty: 25 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 12965
In Stock
  • 25 $30.8300
$30.8300 Buy Now
Rochester Electronics CY14B104NA - Non-Volatile SRAM, 256KX16, 25ns PDSO44 ' RoHS: Compliant Status: Active Min Qty: 1 1
  • 1 $33.1000
  • 25 $32.4400
  • 100 $31.1200
  • 500 $29.7900
  • 1,000 $28.1400
$28.1400 / $33.1000 Buy Now
Flip Electronics Stock, ship today 17433
RFQ

CAD Models for CY14B104NA-ZS25XIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY14B104NA-ZS25XIT by Cypress Semiconductor

CY14B104NA-ZS25XIT
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
TSOP2-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e4
Length
18.415 mm
Memory Density
4194304 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
10.16 mm
Want to compare parts?
  1. CY14B104NA-ZS25XIT
    Cypress Semiconductor
    Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44
    VS

Alternate Parts for CY14B104NA-ZS25XIT

This table gives cross-reference parts and alternative options found for CY14B104NA-ZS25XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B104NA-ZS25XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY14B104NA-ZS25XCT Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XCT
STK14EC16-TF25TR Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Simtek Corporation CY14B104NA-ZS25XIT vs STK14EC16-TF25TR
CY14B104N-ZS25XC Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs CY14B104N-ZS25XC
STK14EC16-TF25ITR Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Simtek Corporation CY14B104NA-ZS25XIT vs STK14EC16-TF25ITR
CY14B104N-ZS25XI Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs CY14B104N-ZS25XI
STK14EC16-TF25 Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs STK14EC16-TF25
CY14B104NA-ZS25XI Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XI
STK14EC16-TF25I Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs STK14EC16-TF25I
CY14B104NA-ZS25XIT Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 Infineon Technologies AG CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XIT
CY14B104NA-ZS25XC Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XC
Part Number Description Manufacturer Compare
STK14EC16-TF25 Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs STK14EC16-TF25
STK14EC16-TF25ITR Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Simtek Corporation CY14B104NA-ZS25XIT vs STK14EC16-TF25ITR
CY14B104N-ZS25XC Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs CY14B104N-ZS25XC
STK14EC16-TF25TR Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Simtek Corporation CY14B104NA-ZS25XIT vs STK14EC16-TF25TR
CY14B104NA-ZS25XC Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XC
CY14B104NA-ZS25XIT Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 Infineon Technologies AG CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XIT
CY14B104NA-ZS25XI Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XI
CY14B104N-ZS25XI Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs CY14B104N-ZS25XI
STK14EC16-TF25I Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs STK14EC16-TF25I
CY14B104NA-ZS25XCT Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 Cypress Semiconductor CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XCT

Related Parts for CY14B104NA-ZS25XIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14B104NA-ZS25XIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14B104NA-ZS25XIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY14B104NA-ZS25XIT would you like to use for your alert(s)?
  • Please alert me when CY14B104NA-ZS25XIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY14B104NA-ZS25XIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14B104NA-ZS25XIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY14B104NA-ZS25XIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14B104NA-ZS25XIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14B104NA-ZS25XIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: