Part Details for CY14B104N-ZS25XC by Cypress Semiconductor
Overview of CY14B104N-ZS25XC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for CY14B104N-ZS25XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 4468 |
|
RFQ |
Part Details for CY14B104N-ZS25XC
CY14B104N-ZS25XC CAD Models
CY14B104N-ZS25XC Part Data Attributes
|
CY14B104N-ZS25XC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B104N-ZS25XC
Cypress Semiconductor
Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | ROHS COMPLIANT, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for CY14B104N-ZS25XC
This table gives cross-reference parts and alternative options found for CY14B104N-ZS25XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B104N-ZS25XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B104NA-ZS25XCT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B104N-ZS25XC vs CY14B104NA-ZS25XCT |
STK14EC16-TF25TR | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Simtek Corporation | CY14B104N-ZS25XC vs STK14EC16-TF25TR |
STK14EC16-TF25ITR | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Simtek Corporation | CY14B104N-ZS25XC vs STK14EC16-TF25ITR |
CY14B104N-ZS25XI | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B104N-ZS25XC vs CY14B104N-ZS25XI |
STK14EC16-TF25 | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Cypress Semiconductor | CY14B104N-ZS25XC vs STK14EC16-TF25 |
CY14B104NA-ZS25XI | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY14B104N-ZS25XC vs CY14B104NA-ZS25XI |
STK14EC16-TF25I | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Cypress Semiconductor | CY14B104N-ZS25XC vs STK14EC16-TF25I |
CY14B104NA-ZS25XIT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY14B104N-ZS25XC vs CY14B104NA-ZS25XIT |
CY14B104NA-ZS25XC | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B104N-ZS25XC vs CY14B104NA-ZS25XC |