Part Details for CY14B101PA-SFXIT by Infineon Technologies AG
Overview of CY14B101PA-SFXIT by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14B101PA-SFXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5175
|
Newark | Nvsram, Spi, 128K X 8Bit, Soic-16 Rohs Compliant: Yes |Infineon CY14B101PA-SFXIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.9000 / $13.6000 | Buy Now |
DISTI #
448-CY14B101PA-SFXITCT-ND
|
DigiKey | IC NVSRAM 1MBIT SPI 40MHZ 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2712 In Stock |
|
$9.4500 / $15.0200 | Buy Now |
DISTI #
CY14B101PA-SFXIT
|
Avnet Americas | NVRAM NVSRAM Serial-SPI 1M-Bit 3.3V 16-Pin SOIC T/R - Tape and Reel (Alt: CY14B101PA-SFXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY14B101PA-SFXIT
|
Mouser Electronics | NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM RoHS: Compliant | 705 |
|
$9.4500 / $15.0000 | Buy Now |
DISTI #
V72:2272_07836850
|
Arrow Electronics | NVRAM NVSRAM Serial-SPI 1Mbit 3.3V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1293 |
|
$7.3380 / $9.7237 | Buy Now |
|
Future Electronics | CY14B101PA Series 1 Mb (128 K x 8) 3.6 V Surface Mount nvSRAM - SOIC-16 RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$9.2700 | Buy Now |
DISTI #
85983985
|
Verical | NVRAM NVSRAM Serial-SPI 1Mbit 3.3V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$11.1625 / $12.8625 | Buy Now |
DISTI #
60909163
|
Verical | NVRAM NVSRAM Serial-SPI 1Mbit 3.3V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 1293 |
|
$7.3380 / $8.0860 | Buy Now |
DISTI #
69265799
|
Verical | NVRAM NVSRAM Serial-SPI 1Mbit 3.3V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2249 | Americas - 620 |
|
$9.3250 / $9.4125 | Buy Now |
|
Rochester Electronics | CY14B101PA - Non Volatile SRAMs RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$8.9300 / $10.5000 | Buy Now |
Part Details for CY14B101PA-SFXIT
CY14B101PA-SFXIT CAD Models
CY14B101PA-SFXIT Part Data Attributes
|
CY14B101PA-SFXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B101PA-SFXIT
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2865 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.4925 mm |
Alternate Parts for CY14B101PA-SFXIT
This table gives cross-reference parts and alternative options found for CY14B101PA-SFXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101PA-SFXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY14B101P-SFXE | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, BICMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | CY14B101PA-SFXIT vs CY14B101P-SFXE |
CY14B101PA-SFXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, SOIC-16 | CY14B101PA-SFXIT vs CY14B101PA-SFXIT |
CY14B101P-SFXCT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | CY14B101PA-SFXIT vs CY14B101P-SFXCT |