Part Details for CY14B101LA-SZ25XI by Cypress Semiconductor
Overview of CY14B101LA-SZ25XI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY14B101LA-SZ25XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9175
|
Newark | Tube/Non Volatile Srams Rohs Compliant: Yes |Cypress Infineon Technologies CY14B101LA-SZ25XI Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Flip Electronics | Stock | 18810 |
|
RFQ |
Part Details for CY14B101LA-SZ25XI
CY14B101LA-SZ25XI CAD Models
CY14B101LA-SZ25XI Part Data Attributes:
|
CY14B101LA-SZ25XI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B101LA-SZ25XI
Cypress Semiconductor
Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO32, SOIC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.726 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for CY14B101LA-SZ25XI
This table gives cross-reference parts and alternative options found for CY14B101LA-SZ25XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101LA-SZ25XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK14CA8-NF25 | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B101LA-SZ25XI vs STK14CA8-NF25 |
CY14B101LA-SZ25XIT | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO32, SOIC-32 | Cypress Semiconductor | CY14B101LA-SZ25XI vs CY14B101LA-SZ25XIT |
STK14CA8-N25I | 128KX8 NON-VOLATILE SRAM, 25ns, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B101LA-SZ25XI vs STK14CA8-N25I |
CY14B101LA-SZ25XI | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO32, | Infineon Technologies AG | CY14B101LA-SZ25XI vs CY14B101LA-SZ25XI |
CY14B101L-SZ25XC | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 | Cypress Semiconductor | CY14B101LA-SZ25XI vs CY14B101L-SZ25XC |
STK14CA8-N25 | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 | Simtek Corporation | CY14B101LA-SZ25XI vs STK14CA8-N25 |
CY14B101L-SZ25XCT | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 | Cypress Semiconductor | CY14B101LA-SZ25XI vs CY14B101L-SZ25XCT |
STK14CA8-N25 | 128KX8 NON-VOLATILE SRAM, 25ns, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B101LA-SZ25XI vs STK14CA8-N25 |
STK14CA8-NF25ITR | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B101LA-SZ25XI vs STK14CA8-NF25ITR |
STK14CA8-NF25I | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | Cypress Semiconductor | CY14B101LA-SZ25XI vs STK14CA8-NF25I |