Part Details for CY14B101LA-SP25XI by Infineon Technologies AG
Overview of CY14B101LA-SP25XI by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY14B101LA-SP25XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5173
|
Newark | Nvsram, Parallel, 128K X 8Bit, Ssop-48 Rohs Compliant: Yes |Infineon CY14B101LA-SP25XI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.7400 / $33.2600 | Buy Now |
DISTI #
CY14B101LA-SP25XI-ND
|
DigiKey | IC NVSRAM 1MBIT PARALLEL 48SSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
274 In Stock |
|
$24.8040 / $32.9400 | Buy Now |
DISTI #
CY14B101LA-SP25XI
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3V 48-Pin SSOP Tube - Rail/Tube (Alt: CY14B101LA-SP25XI) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 60 Partner Stock |
|
$47.2688 / $57.1800 | Buy Now |
DISTI #
727-CY14B101LASP25XI
|
Mouser Electronics | NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM RoHS: Compliant | 371 |
|
$24.3600 / $32.4100 | Buy Now |
|
Future Electronics | CY14B101KA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$23.8900 | Buy Now |
DISTI #
SP005638171
|
EBV Elektronik | NVRAM NVSRAM Parallel 1M-Bit 3V 48-Pin SSOP Tube (Alt: SP005638171) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY14B101LA-SP25XI
CY14B101LA-SP25XI CAD Models
CY14B101LA-SP25XI Part Data Attributes:
|
CY14B101LA-SP25XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B101LA-SP25XI
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for CY14B101LA-SP25XI
This table gives cross-reference parts and alternative options found for CY14B101LA-SP25XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101LA-SP25XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B101L-SP25XC | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | CY14B101LA-SP25XI vs CY14B101L-SP25XC |
STK14CA8-R25I | 128KX8 NON-VOLATILE SRAM, 25ns, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Cypress Semiconductor | CY14B101LA-SP25XI vs STK14CA8-R25I |
CY14B101L-SP25IT | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CY14B101LA-SP25XI vs CY14B101L-SP25IT |
STK14CA8-RF25TR | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | Cypress Semiconductor | CY14B101LA-SP25XI vs STK14CA8-RF25TR |
CY14B101L-SP25I | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | CY14B101LA-SP25XI vs CY14B101L-SP25I |
CY14B101LA-SP25XI | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CY14B101LA-SP25XI vs CY14B101LA-SP25XI |
STK14CA8-RF25 | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | Cypress Semiconductor | CY14B101LA-SP25XI vs STK14CA8-RF25 |
CY14B101LA-SP25XIT | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, | Infineon Technologies AG | CY14B101LA-SP25XI vs CY14B101LA-SP25XIT |
CY14B101L-SP25CT | Non-Volatile SRAM, 128KX8, 25ns, CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | CY14B101LA-SP25XI vs CY14B101L-SP25CT |
CY14B101L-SP25XI | Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 | Cypress Semiconductor | CY14B101LA-SP25XI vs CY14B101L-SP25XI |