There are no models available for this part yet.
Overview of CY10X38M.5 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CY10X38M.5 by Littelfuse Inc
Part Data Attributes for CY10X38M.5 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
38 mm
|
Body Length or Diameter
|
10 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
120000 A
|
Rated Current
|
0.5 A
|
Rated Voltage(AC)
|
500 V
|
Reference Standard
|
IEC
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for CY10X38M.5
This table gives cross-reference parts and alternative options found for CY10X38M.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY10X38M.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C211027 | Electric Fuse, 0.5A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38M.5 vs C211027 |
CY10X38G05 | Electric Fuse, Fast Blow, 0.5A, 120000A (IR), | Littelfuse Inc | CY10X38M.5 vs CY10X38G05 |
16009-G | Electric Fuse, 0.5A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38M.5 vs 16009-G |
7181.4120 | Electric Fuse, 0.5A, 500VAC, 120000A (IR), Inline/holder, | Schurter Electronic Components | CY10X38M.5 vs 7181.4120 |
FR10AM50V0.5 | Electric Fuse, 0.5A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38M.5 vs FR10AM50V0.5 |
FR10GG50V0.5 | Electric Fuse, 0.5A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38M.5 vs FR10GG50V0.5 |