Memory
CXK79M36C161GB-33
Sony Semiconductor
Description: Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209

Overview of CXK79M36C161GB-33 by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CXK79M36C161GB-33 by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXK79M36C161GB-33 by Sony Semiconductor

CXK79M36C161GB-33
Sony Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SONY CORP
Part Package Code
BGA
Package Description
BGA, BGA209,11X19,40
Pin Count
209
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
1.8 ns
Additional Feature
PIPELINED ARCHITECTURE; LATE WRITE
Clock Frequency-Max (fCLK)
303 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B209
JESD-609 Code
e0
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
209
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
512KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA209,11X19,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.3 mm
Standby Current-Max
0.25 A
Standby Voltage-Min
1.7 V
Supply Current-Max
0.63 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. CXK79M36C161GB-33
    Sony Semiconductor
    Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209
    VS

Alternate Parts for CXK79M36C161GB-33

This table gives cross-reference parts and alternative options found for CXK79M36C161GB-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK79M36C161GB-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8170DW36AC-300 Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170DW36AC-300
GS8170DW36AGC-300T Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170DW36AGC-300T
GS8170DW36AGC-300IT Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170DW36AGC-300IT
GS8170DW36AC-300I Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170DW36AC-300I
GS8170DW36AC-300IT Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170DW36AC-300IT
GS8170DW36AGC-300I Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170DW36AGC-300I
GS8170DW36AC-300T Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170DW36AC-300T
Part Number Description Manufacturer Compare
GS8170DD36C-200T Standard SRAM, 512KX36, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170DD36C-200T
GS8170LW36GC-250I Standard SRAM, 512KX36, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170LW36GC-250I
GS8170D36B-250 Standard SRAM, 512KX36, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170D36B-250
GS8170LW36C-200T Standard SRAM, 512KX36, 2.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170LW36C-200T
GS8170LW36AC-300IT Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170LW36AC-300IT
GS8170D36GB-300I Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170D36GB-300I
GS8170DW36AGC-333T Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170DW36AGC-333T
GS8170DW36C-333T Standard SRAM, 512KX36, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170DW36C-333T
CXK79M36C162GB-5 Standard SRAM, 512KX36, 2.3ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 Sony Semiconductor CXK79M36C161GB-33 vs CXK79M36C162GB-5
GS8170LW36GC-200T Standard SRAM, 512KX36, 2.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology CXK79M36C161GB-33 vs GS8170LW36GC-200T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXK79M36C161GB-33 by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXK79M36C161GB-33 by Sony Semiconductor

  • Please alert me when CXK79M36C161GB-33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXK79M36C161GB-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXK79M36C161GB-33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXK79M36C161GB-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXK79M36C161GB-33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXK79M36C161GB-33 by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: