Part Details for CXK5863AP-25 by Sony Semiconductor
Overview of CXK5863AP-25 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXK5863AP-25
CXK5863AP-25 CAD Models
CXK5863AP-25 Part Data Attributes
|
CXK5863AP-25
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK5863AP-25
Sony Semiconductor
Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-058AB, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.1 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CXK5863AP-25
This table gives cross-reference parts and alternative options found for CXK5863AP-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK5863AP-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164-35DM | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | CXK5863AP-25 vs P4C164-35DM |
MCM6264CP25 | Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Semiconductor Products | CXK5863AP-25 vs MCM6264CP25 |
FT6264-35PILF | Standard SRAM, | Force Technologies Ltd | CXK5863AP-25 vs FT6264-35PILF |
FT6264-35PC | Standard SRAM, | Force Technologies Ltd | CXK5863AP-25 vs FT6264-35PC |
P4C164L-35DWCLF | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | CXK5863AP-25 vs P4C164L-35DWCLF |
P4C164L-35CMLF | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | CXK5863AP-25 vs P4C164L-35CMLF |
5962-3829453MXA | SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | CXK5863AP-25 vs 5962-3829453MXA |
FT6164-35DWMB | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | CXK5863AP-25 vs FT6164-35DWMB |
HM1-65764H/883 | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28 | Matra MHS | CXK5863AP-25 vs HM1-65764H/883 |
P4C164L-35PILF | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | CXK5863AP-25 vs P4C164L-35PILF |