Memory
CXK581001M-70LTL
Sony Semiconductor
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32

Overview of CXK581001M-70LTL by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CXK581001M-70LTL by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXK581001M-70LTL by Sony Semiconductor

CXK581001M-70LTL
Sony Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SONY CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e6/e4
Length
20.5 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH/PALLADIUM
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
11.2 mm
Want to compare parts?
  1. CXK581001M-70LTL
    Sony Semiconductor
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
    VS

Alternate Parts for CXK581001M-70LTL

This table gives cross-reference parts and alternative options found for CXK581001M-70LTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK581001M-70LTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62C5181024L-70W Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.440 INCH, SOP-32 Mosel Vitelic Corporation CXK581001M-70LTL vs V62C5181024L-70W
K6T1008C2E-GF70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor CXK581001M-70LTL vs K6T1008C2E-GF70
M5M51008DFP-70H#SQ 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, LEAD FREE, SOP-32 Renesas Electronics Corporation CXK581001M-70LTL vs M5M51008DFP-70H#SQ
HM628128BLFP-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd CXK581001M-70LTL vs HM628128BLFP-7
M5M51008BFP-70LT Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 Mitsubishi Electric CXK581001M-70LTL vs M5M51008BFP-70LT
M5M51008CFP-70HI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric CXK581001M-70LTL vs M5M51008CFP-70HI
K6T1008C2E-GF700 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor CXK581001M-70LTL vs K6T1008C2E-GF700
KM681000ALG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor CXK581001M-70LTL vs KM681000ALG-7
MB841000-70LPF IC,SRAM,128KX8,CMOS,SOP,32PIN,PLASTIC FUJITSU Semiconductor Limited CXK581001M-70LTL vs MB841000-70LPF
M5M51008DFP-70H#AQ 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 Renesas Electronics Corporation CXK581001M-70LTL vs M5M51008DFP-70H#AQ
Part Number Description Manufacturer Compare
HM628128ALFP-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd CXK581001M-70LTL vs HM628128ALFP-7
HY628100LG-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 SK Hynix Inc CXK581001M-70LTL vs HY628100LG-70
M5M51008AFP-70L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Mitsubishi Electric CXK581001M-70LTL vs M5M51008AFP-70L
M5M51008DFP-70H#AF 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 Renesas Electronics Corporation CXK581001M-70LTL vs M5M51008DFP-70H#AF
M5M51008DFP-70H#BQ 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, LEAD FREE, SOP-32 Renesas Electronics Corporation CXK581001M-70LTL vs M5M51008DFP-70H#BQ
TC551001CF-70L IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components CXK581001M-70LTL vs TC551001CF-70L
TC551001AFL-70L(LT) IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components CXK581001M-70LTL vs TC551001AFL-70L(LT)
SRM20100LLM70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP6-32 Seiko Epson Corporation CXK581001M-70LTL vs SRM20100LLM70
M5M51008AFP-70LLT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Mitsubishi Electric CXK581001M-70LTL vs M5M51008AFP-70LLT
K6X1008C2D-GF70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor CXK581001M-70LTL vs K6X1008C2D-GF70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXK581001M-70LTL by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXK581001M-70LTL by Sony Semiconductor

Select Manufacturer
Which Manufacturer of CXK581001M-70LTL would you like to use for your alert(s)?
  • Please alert me when CXK581001M-70LTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXK581001M-70LTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXK581001M-70LTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXK581001M-70LTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXK581001M-70LTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXK581001M-70LTL by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: