Part Details for CXK581000P-10LLX by Sony Semiconductor
Overview of CXK581000P-10LLX by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CXK581000P-10LLX
CXK581000P-10LLX CAD Models
CXK581000P-10LLX Part Data Attributes
|
CXK581000P-10LLX
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK581000P-10LLX
Sony Semiconductor
Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.2 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Standby Voltage-Min | 2.2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CXK581000P-10LLX
This table gives cross-reference parts and alternative options found for CXK581000P-10LLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK581000P-10LLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT8128SXLI-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | CXK581000P-10LLX vs FT8128SXLI-10 |
FT8128SI-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | CXK581000P-10LLX vs FT8128SI-10 |
UPD431000ACZ-10L | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | NEC Electronics America Inc | CXK581000P-10LLX vs UPD431000ACZ-10L |
FT8128SXLMB-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | CXK581000P-10LLX vs FT8128SXLMB-10 |
FT8128SM-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | CXK581000P-10LLX vs FT8128SM-10 |
FT8128SLMB-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | CXK581000P-10LLX vs FT8128SLMB-10 |
FT8128SL-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | CXK581000P-10LLX vs FT8128SL-10 |
FT8128SXM-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | CXK581000P-10LLX vs FT8128SXM-10 |
FT8128SXI-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | CXK581000P-10LLX vs FT8128SXI-10 |
FT8128SXL-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | CXK581000P-10LLX vs FT8128SXL-10 |