Part Details for FT8128SL-10 by Force Technologies Ltd
Overview of FT8128SL-10 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for FT8128SL-10
FT8128SL-10 CAD Models
FT8128SL-10 Part Data Attributes
|
FT8128SL-10
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT8128SL-10
Force Technologies Ltd
Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-XDIP-T32 | |
Length | 40.65 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.3 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FT8128SL-10
This table gives cross-reference parts and alternative options found for FT8128SL-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT8128SL-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT8128SXLI-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | FT8128SL-10 vs FT8128SXLI-10 |
FT8128SI-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | FT8128SL-10 vs FT8128SI-10 |
UPD431000ACZ-10L | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | NEC Electronics America Inc | FT8128SL-10 vs UPD431000ACZ-10L |
FT8128SXLMB-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | FT8128SL-10 vs FT8128SXLMB-10 |
FT8128SM-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | FT8128SL-10 vs FT8128SM-10 |
FT8128SLMB-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | FT8128SL-10 vs FT8128SLMB-10 |
FT8128SXM-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | FT8128SL-10 vs FT8128SXM-10 |
FT8128SXI-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | FT8128SL-10 vs FT8128SXI-10 |
FT8128SXL-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | FT8128SL-10 vs FT8128SXL-10 |
FT8128SMB-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | FT8128SL-10 vs FT8128SMB-10 |