Part Details for CXD1175AM by Intersil Corporation
Overview of CXD1175AM by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXD1175AM
CXD1175AM CAD Models
CXD1175AM Part Data Attributes
|
CXD1175AM
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CXD1175AM
Intersil Corporation
1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | 0.5 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G24 | |
Linearity Error-Max (EL) | 0.5078% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 17 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CXD1175AM
This table gives cross-reference parts and alternative options found for CXD1175AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXD1175AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXD1175AM | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24 | Harris Semiconductor | CXD1175AM vs CXD1175AM |
AD775JR-REEL | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, SOIC-24, Analog to Digital Converter | Analog Devices Inc | CXD1175AM vs AD775JR-REEL |
AD775JR | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, SOIC-24, Analog to Digital Converter | Analog Devices Inc | CXD1175AM vs AD775JR |