Part Details for CX49FFWA03500H0QSWZ1 by KYOCERA Crystal Device Corporation
Overview of CX49FFWA03500H0QSWZ1 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX49FFWA03500H0QSWZ1
CX49FFWA03500H0QSWZ1 CAD Models
CX49FFWA03500H0QSWZ1 Part Data Attributes
|
CX49FFWA03500H0QSWZ1
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CX49FFWA03500H0QSWZ1
KYOCERA Crystal Device Corporation
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 3.5 MHz, ROHS COMPLIANT, HERMETIC SEALED, METAL, RESISTANCE WELDED, LEADED, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.02% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for CX49FFWA03500H0QSWZ1
This table gives cross-reference parts and alternative options found for CX49FFWA03500H0QSWZ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX49FFWA03500H0QSWZ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX49FFWA03500H0QSWZ1 | Parallel - Fundamental Quartz Crystal, 3.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, RESISTANCE WELDED, LEADED, SMD, 4 PIN | KYOCERA Corporation | CX49FFWA03500H0QSWZ1 vs CX49FFWA03500H0QSWZ1 |
CX49LFWA03500H0QSWZ1 | Parallel - Fundamental Quartz Crystal, 3.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, RESISTANCE WELDED, LEADED PACKAGE-2 | KYOCERA Corporation | CX49FFWA03500H0QSWZ1 vs CX49LFWA03500H0QSWZ1 |
HC49SFWA03500H0QSWZ1 | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 3.5 MHz, ROHS COMPLIANT, HERMETIC SEALED, METAL, RESISTANCE WELDED, LEADED PACKAGE-2 | KYOCERA Crystal Device Corporation | CX49FFWA03500H0QSWZ1 vs HC49SFWA03500H0QSWZ1 |