Part Details for CX11EF-0.010MHZ-R by Transko Electronics Inc
Overview of CX11EF-0.010MHZ-R by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX11EF-0.010MHZ-R
CX11EF-0.010MHZ-R CAD Models
CX11EF-0.010MHZ-R Part Data Attributes
|
CX11EF-0.010MHZ-R
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CX11EF-0.010MHZ-R
Transko Electronics Inc
HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.01 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for CX11EF-0.010MHZ-R
This table gives cross-reference parts and alternative options found for CX11EF-0.010MHZ-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX11EF-0.010MHZ-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX11FF-0.010MHZ-R | HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CX11EF-0.010MHZ-R vs CX11FF-0.010MHZ-R |
CX11DF-0.010MHZ | HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CX11EF-0.010MHZ-R vs CX11DF-0.010MHZ |
CT11EF-10.000KHZ | HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CX11EF-0.010MHZ-R vs CT11EF-10.000KHZ |
CX11FF-0.010MHZ | HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CX11EF-0.010MHZ-R vs CX11FF-0.010MHZ |
CT11DF-10.000KHZ | HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CX11EF-0.010MHZ-R vs CT11DF-10.000KHZ |
CT11AF-10.000KHZ-R | HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, ROHS COMPLIANT, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CX11EF-0.010MHZ-R vs CT11AF-10.000KHZ-R |
CT11FF-10.000KHZ | HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CX11EF-0.010MHZ-R vs CT11FF-10.000KHZ |
CT11EF-10.000KHZ-R | HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, ROHS COMPLIANT, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CX11EF-0.010MHZ-R vs CT11EF-10.000KHZ-R |
CX11CF-0.010MHZ-R | HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CX11EF-0.010MHZ-R vs CX11CF-0.010MHZ-R |
CT11DF-10.000KHZ-R | HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, ROHS COMPLIANT, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 | Transko Electronics Inc | CX11EF-0.010MHZ-R vs CT11DF-10.000KHZ-R |