CX11AF-0.010MHZ-R
Description: HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4

Overview of CX11AF-0.010MHZ-R by Transko Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CX11AF-0.010MHZ-R by Transko Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX11AF-0.010MHZ-R by Transko Electronics Inc

CX11AF-0.010MHZ-R
Transko Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TRANSKO ELECTRONICS INC
Reach Compliance Code
compliant
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.01 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
20.8mm x 13.2mm x 6.1mm
Rise Time-Max
6 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
60/40 %
Want to compare parts?
  1. CX11AF-0.010MHZ-R
    Transko Electronics Inc
    HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4
    VS

Alternate Parts for CX11AF-0.010MHZ-R

This table gives cross-reference parts and alternative options found for CX11AF-0.010MHZ-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX11AF-0.010MHZ-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT11AF-10.000KHZ HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 Transko Electronics Inc CX11AF-0.010MHZ-R vs CT11AF-10.000KHZ
CT11FF-10.000KHZ HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 Transko Electronics Inc CX11AF-0.010MHZ-R vs CT11FF-10.000KHZ
CT11BF-10.000KHZ HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 Transko Electronics Inc CX11AF-0.010MHZ-R vs CT11BF-10.000KHZ
CX11DF-0.010MHZ HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 Transko Electronics Inc CX11AF-0.010MHZ-R vs CX11DF-0.010MHZ
CT11DF-10.000KHZ-R HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, ROHS COMPLIANT, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 Transko Electronics Inc CX11AF-0.010MHZ-R vs CT11DF-10.000KHZ-R
CT11CF-10.000KHZ HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 Transko Electronics Inc CX11AF-0.010MHZ-R vs CT11CF-10.000KHZ
CX11EF-0.010MHZ-R HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 Transko Electronics Inc CX11AF-0.010MHZ-R vs CX11EF-0.010MHZ-R
CT11DF-10.000KHZ HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 Transko Electronics Inc CX11AF-0.010MHZ-R vs CT11DF-10.000KHZ
CT11AF-10.000KHZ-R HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, ROHS COMPLIANT, HERMETICALLY SEALED, RESISTANCE WELDED, DIP-14/4 Transko Electronics Inc CX11AF-0.010MHZ-R vs CT11AF-10.000KHZ-R
CX11CF-0.010MHZ HCMOS/TTL Output Clock Oscillator, 0.01MHz Nom, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4 Transko Electronics Inc CX11AF-0.010MHZ-R vs CX11CF-0.010MHZ

Related Parts for CX11AF-0.010MHZ-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX11AF-0.010MHZ-R by Transko Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX11AF-0.010MHZ-R by Transko Electronics Inc

  • Please alert me when CX11AF-0.010MHZ-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX11AF-0.010MHZ-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX11AF-0.010MHZ-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX11AF-0.010MHZ-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX11AF-0.010MHZ-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX11AF-0.010MHZ-R by Transko Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: