Part Details for CWR29NB225KBFCTR by Kyocera AVX Components
Overview of CWR29NB225KBFCTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29NB225KBFCTR
CWR29NB225KBFCTR CAD Models
CWR29NB225KBFCTR Part Data Attributes
|
CWR29NB225KBFCTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29NB225KBFCTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 150 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR29NB225KBFCTR
This table gives cross-reference parts and alternative options found for CWR29NB225KBFCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29NB225KBFCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F225K050TBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | KEMET Corporation | CWR29NB225KBFCTR vs T429F225K050TBTLVL |
TAZF225K050LWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR29NB225KBFCTR vs TAZF225K050LWSB0H45 |
TAZF225K050LSLCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29NB225KBFCTR vs TAZF225K050LSLCT900 |
TAZF225K050LFMD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR29NB225KBFCTR vs TAZF225K050LFMD0024 |
TAZF225K050LESD0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR29NB225KBFCTR vs TAZF225K050LESD0H23 |
TAZF225K050LBLDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29NB225KBFCTR vs TAZF225K050LBLDTH45 |
TAZF225K050LASZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR29NB225KBFCTR vs TAZF225K050LASZ0700 |
T429F225K050AC4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29NB225KBFCTR vs T429F225K050AC4251WAFL |
TAZF225K050LALC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, | Kyocera AVX Components | CWR29NB225KBFCTR vs TAZF225K050LALC0700 |
TAZF225K050CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29NB225KBFCTR vs TAZF225K050CWSZ0745 |