There are no models available for this part yet.
Overview of CWR29MH156KCXB by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for CWR29MH156KCXB by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR29MH156KCXB
|
TTI | Tantalum Capacitors - Solid SMD 15UF 35V 10% X Min Qty: 26 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.2800 / $29.5200 | Buy Now |
CAD Models for CWR29MH156KCXB by KEMET Corporation
Part Data Attributes for CWR29MH156KCXB by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2721
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
190 mΩ
|
Height
|
2.74 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.006 mA
|
Length
|
6.93 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
372.8 mA
|
Size Code
|
2721
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
5.41 mm
|
Alternate Parts for CWR29MH156KCXB
This table gives cross-reference parts and alternative options found for CWR29MH156KCXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MH156KCXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX156K035CRLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156KCXB vs TAZX156K035CRLD0824 |
TAZX156K035LSSC0H24 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MH156KCXB vs TAZX156K035LSSC0H24 |
TAZX156K035CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156KCXB vs TAZX156K035CSLD0900 |
TAZX156K035CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156KCXB vs TAZX156K035CBLD0923 |
CWR29MB156KAXBW | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MH156KCXB vs CWR29MB156KAXBW |
TAZX156K035CBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156KCXB vs TAZX156K035CBLB0023 |
TAZX156K035CWSZ0924 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MH156KCXB vs TAZX156K035CWSZ0924 |
CWR29MC156KDXZ | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156KCXB vs CWR29MC156KDXZ |
CWR29MK156KDXCW | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MH156KCXB vs CWR29MK156KDXCW |
CWR19MH156KBXCW | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MH156KCXB vs CWR19MH156KBXCW |