Part Details for TAZX156K035LSSC0H24 by Kyocera AVX Components
Overview of TAZX156K035LSSC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZX156K035LSSC0H24
TAZX156K035LSSC0H24 CAD Models
TAZX156K035LSSC0H24 Part Data Attributes
|
TAZX156K035LSSC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX156K035LSSC0H24
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 190 mΩ | |
Height | 2.74 mm | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 410 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX156K035LSSC0H24
This table gives cross-reference parts and alternative options found for TAZX156K035LSSC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX156K035LSSC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX156K035CRLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX156K035LSSC0H24 vs TAZX156K035CRLD0824 |
TAZX156K035CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX156K035LSSC0H24 vs TAZX156K035CSLD0900 |
TAZX156K035CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX156K035LSSC0H24 vs TAZX156K035CBLD0923 |
CWR29MB156KAXBW | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035LSSC0H24 vs CWR29MB156KAXBW |
TAZX156K035CBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX156K035LSSC0H24 vs TAZX156K035CBLB0023 |
TAZX156K035CWSZ0924 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035LSSC0H24 vs TAZX156K035CWSZ0924 |
CWR29MC156KDXZ | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX156K035LSSC0H24 vs CWR29MC156KDXZ |
CWR29MK156KDXCW | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035LSSC0H24 vs CWR29MK156KDXCW |
CWR19MH156KBXCW | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035LSSC0H24 vs CWR19MH156KBXCW |
CWR29MH156KBXCTR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035LSSC0H24 vs CWR29MH156KBXCTR |