Part Details for CWR29MB106KBHABULK by Kyocera AVX Components
Overview of CWR29MB106KBHABULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29MB106KBHABULK
CWR29MB106KBHABULK CAD Models
CWR29MB106KBHABULK Part Data Attributes
|
CWR29MB106KBHABULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29MB106KBHABULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 220 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29MB106KBHABULK
This table gives cross-reference parts and alternative options found for CWR29MB106KBHABULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MB106KBHABULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419H106K035SH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29MB106KBHABULK vs T419H106K035SH4251WAFL |
TAZH106K035LRST0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | CWR29MB106KBHABULK vs TAZH106K035LRST0945 |
TAZH106K035LKST0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | CWR29MB106KBHABULK vs TAZH106K035LKST0045 |
TAZH106K035LGMC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | CWR29MB106KBHABULK vs TAZH106K035LGMC0000 |
TAZH106K035LFLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | CWR29MB106KBHABULK vs TAZH106K035LFLC9H45 |
TAZH106K035LDLD9945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | CWR29MB106KBHABULK vs TAZH106K035LDLD9945 |
TAZH106K035LCSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | CWR29MB106KBHABULK vs TAZH106K035LCSD0H23 |
TAZH106K035LBSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MB106KBHABULK vs TAZH106K035LBSBT000 |
TAZH106K035LBLB5H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | CWR29MB106KBHABULK vs TAZH106K035LBLB5H24 |
TAZH106K035CWSDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MB106KBHABULK vs TAZH106K035CWSDT000 |