There are no models available for this part yet.
Overview of TAZH106K035LDLD9945 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZH106K035LDLD9945 by Kyocera AVX Components
Part Data Attributes for TAZH106K035LDLD9945 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2915
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e4
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
3.81 mm
|
Alternate Parts for TAZH106K035LDLD9945
This table gives cross-reference parts and alternative options found for TAZH106K035LDLD9945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH106K035LDLD9945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419H106K035SH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH106K035LDLD9945 vs T419H106K035SH4251WAFL |
TAZH106K035LRST0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LDLD9945 vs TAZH106K035LRST0945 |
TAZH106K035LKST0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LDLD9945 vs TAZH106K035LKST0045 |
TAZH106K035LGMC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LDLD9945 vs TAZH106K035LGMC0000 |
TAZH106K035LFLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LDLD9945 vs TAZH106K035LFLC9H45 |
TAZH106K035LCSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LDLD9945 vs TAZH106K035LCSD0H23 |
TAZH106K035LBSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH106K035LDLD9945 vs TAZH106K035LBSBT000 |
TAZH106K035LBLB5H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106K035LDLD9945 vs TAZH106K035LBLB5H24 |
TAZH106K035CWSDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH106K035LDLD9945 vs TAZH106K035CWSDT000 |
TAZH106K035CSLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH106K035LDLD9945 vs TAZH106K035CSLB98GC |