Part Details for CWR29KC336JBHZBULK by Kyocera AVX Components
Overview of CWR29KC336JBHZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29KC336JBHZBULK
CWR29KC336JBHZBULK CAD Models
CWR29KC336JBHZBULK Part Data Attributes
|
CWR29KC336JBHZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KC336JBHZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29KC336JBHZBULK
This table gives cross-reference parts and alternative options found for CWR29KC336JBHZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KC336JBHZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KC336JDHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR29KC336JBHZBULK vs CWR29KC336JDHZTR13 |
CWR19KB336JDHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR29KC336JBHZBULK vs CWR19KB336JDHZTR13 |
CWR19KH336JBHBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR29KC336JBHZBULK vs CWR19KH336JBHBTR13 |
CWR29KH336JBHCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR29KC336JBHZBULK vs CWR29KH336JBHCTR |
CWR29KC336JAHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR29KC336JBHZBULK vs CWR29KC336JAHB |
TAZH336J025CELT0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR29KC336JBHZBULK vs TAZH336J025CELT0H45 |
TAZH336J025CFLB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR29KC336JBHZBULK vs TAZH336J025CFLB0923 |
T429H336J025BC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29KC336JBHZBULK vs T429H336J025BC7640 |
TAZH336J025CGLC0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | CWR29KC336JBHZBULK vs TAZH336J025CGLC0745 |
T429H336J025DC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR29KC336JBHZBULK vs T429H336J025DC42517280 |