Part Details for TAZH336J025CGLC0745 by Kyocera AVX Components
Overview of TAZH336J025CGLC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH336J025CGLC0745
TAZH336J025CGLC0745 CAD Models
TAZH336J025CGLC0745 Part Data Attributes
|
TAZH336J025CGLC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH336J025CGLC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH336J025CGLC0745
This table gives cross-reference parts and alternative options found for TAZH336J025CGLC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH336J025CGLC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KC336JDHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336J025CGLC0745 vs CWR29KC336JDHZTR13 |
CWR19KB336JDHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336J025CGLC0745 vs CWR19KB336JDHZTR13 |
CWR19KH336JBHBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336J025CGLC0745 vs CWR19KH336JBHBTR13 |
CWR29KH336JBHCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336J025CGLC0745 vs CWR29KH336JBHCTR |
CWR29KC336JAHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH336J025CGLC0745 vs CWR29KC336JAHB |
TAZH336J025CELT0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336J025CGLC0745 vs TAZH336J025CELT0H45 |
TAZH336J025CFLB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336J025CGLC0745 vs TAZH336J025CFLB0923 |
T429H336J025BC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH336J025CGLC0745 vs T429H336J025BC7640 |
T429H336J025DC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH336J025CGLC0745 vs T429H336J025DC42517280 |
TAZH336J025CGLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2915, | Kyocera AVX Components | TAZH336J025CGLC0745 vs TAZH336J025CGLZ0023 |