Part Details for CWR29JC156KTFZTR13 by Kyocera AVX Components
Overview of CWR29JC156KTFZTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29JC156KTFZTR13
CWR29JC156KTFZTR13 CAD Models
CWR29JC156KTFZTR13 Part Data Attributes
|
CWR29JC156KTFZTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29JC156KTFZTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 140 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR29JC156KTFZTR13
This table gives cross-reference parts and alternative options found for CWR29JC156KTFZTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JC156KTFZTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19JK156KZFCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29JC156KTFZTR13 vs CWR19JK156KZFCBULK |
CWR29JB156KAFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | KEMET Corporation | CWR29JC156KTFZTR13 vs CWR29JB156KAFA |
CWR19JC156KDFCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR29JC156KTFZTR13 vs CWR19JC156KDFCTR13 |
CWR16JC156KTFC/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR29JC156KTFZTR13 vs CWR16JC156KTFC/PR |
TAZF156K020LDMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR29JC156KTFZTR13 vs TAZF156K020LDMZ0923 |
TAZF156K020LCLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR29JC156KTFZTR13 vs TAZF156K020LCLZ0824 |
TAZF156K020LBST0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR29JC156KTFZTR13 vs TAZF156K020LBST0723 |
TAZF156K020LELB9845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR29JC156KTFZTR13 vs TAZF156K020LELB9845 |
TAZF156K020LELZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR29JC156KTFZTR13 vs TAZF156K020LELZ0800 |
TAZF156K020LLMB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR29JC156KTFZTR13 vs TAZF156K020LLMB0824 |