Part Details for CWR19JK156KZFCBULK by Kyocera AVX Components
Overview of CWR19JK156KZFCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19JK156KZFCBULK
CWR19JK156KZFCBULK CAD Models
CWR19JK156KZFCBULK Part Data Attributes
|
CWR19JK156KZFCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19JK156KZFCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR19JK156KZFCBULK
This table gives cross-reference parts and alternative options found for CWR19JK156KZFCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19JK156KZFCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JB156KAFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | KEMET Corporation | CWR19JK156KZFCBULK vs CWR29JB156KAFA |
CWR19JC156KDFCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR19JK156KZFCBULK vs CWR19JC156KDFCTR13 |
CWR16JC156KTFC/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR19JK156KZFCBULK vs CWR16JC156KTFC/PR |
TAZF156K020LDMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR19JK156KZFCBULK vs TAZF156K020LDMZ0923 |
TAZF156K020LCLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR19JK156KZFCBULK vs TAZF156K020LCLZ0824 |
TAZF156K020LBST0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR19JK156KZFCBULK vs TAZF156K020LBST0723 |
TAZF156K020LELB9845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR19JK156KZFCBULK vs TAZF156K020LELB9845 |
TAZF156K020LELZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR19JK156KZFCBULK vs TAZF156K020LELZ0800 |
TAZF156K020LLMB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR19JK156KZFCBULK vs TAZF156K020LLMB0824 |
T419F156K020AB7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2214 | KEMET Corporation | CWR19JK156KZFCBULK vs T419F156K020AB7610 |