Part Details for CWR29HB155JBAZ by KEMET Corporation
Overview of CWR29HB155JBAZ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29HB155JBAZ
CWR29HB155JBAZ CAD Models
CWR29HB155JBAZ Part Data Attributes
|
CWR29HB155JBAZ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29HB155JBAZ
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 32.8 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29HB155JBAZ
This table gives cross-reference parts and alternative options found for CWR29HB155JBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HB155JBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19HH155JTAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | CWR29HB155JBAZ vs CWR19HH155JTAAW |
CWR29HH155JDAZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1005, CHIP | KEMET Corporation | CWR29HB155JBAZ vs CWR29HH155JDAZ |
CWR29HC155JBAZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR29HB155JBAZ vs CWR29HC155JBAZTR |
CWR29HB155JDAZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | CWR29HB155JBAZ vs CWR29HB155JDAZW |
TAZA155J015CFSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | CWR29HB155JBAZ vs TAZA155J015CFSZ0045 |
T419A155J015BK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29HB155JBAZ vs T419A155J015BK42507640 |
T419A155J015RCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | KEMET Corporation | CWR29HB155JBAZ vs T419A155J015RCTLVL7005 |
T419A155J015TH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005 | KEMET Corporation | CWR29HB155JBAZ vs T419A155J015TH4250 |
TAZA155J015CAMB0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | CWR29HB155JBAZ vs TAZA155J015CAMB0800 |
TAZA155J015CDSD0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | CWR29HB155JBAZ vs TAZA155J015CDSD0724 |