Part Details for TAZA155J015CFSZ0045 by Kyocera AVX Components
Overview of TAZA155J015CFSZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA155J015CFSZ0045
TAZA155J015CFSZ0045 CAD Models
TAZA155J015CFSZ0045 Part Data Attributes
|
TAZA155J015CFSZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA155J015CFSZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA155J015CFSZ0045
This table gives cross-reference parts and alternative options found for TAZA155J015CFSZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA155J015CFSZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19HH155JTAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155J015CFSZ0045 vs CWR19HH155JTAAW |
CWR29HH155JDAZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA155J015CFSZ0045 vs CWR29HH155JDAZ |
CWR29HC155JBAZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA155J015CFSZ0045 vs CWR29HC155JBAZTR |
CWR29HB155JDAZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155J015CFSZ0045 vs CWR29HB155JDAZW |
T419A155J015BK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA155J015CFSZ0045 vs T419A155J015BK42507640 |
T419A155J015RCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | KEMET Corporation | TAZA155J015CFSZ0045 vs T419A155J015RCTLVL7005 |
T419A155J015TH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005 | KEMET Corporation | TAZA155J015CFSZ0045 vs T419A155J015TH4250 |
TAZA155J015CAMB0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155J015CFSZ0045 vs TAZA155J015CAMB0800 |
TAZA155J015CDSD0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155J015CFSZ0045 vs TAZA155J015CDSD0724 |
TAZA155J015CELT0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | TAZA155J015CFSZ0045 vs TAZA155J015CELT0045 |