Part Details for CWR29DC156MZBCBULK by Kyocera AVX Components
Overview of CWR29DC156MZBCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29DC156MZBCBULK
CWR29DC156MZBCBULK CAD Models
CWR29DC156MZBCBULK Part Data Attributes
|
CWR29DC156MZBCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29DC156MZBCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29DC156MZBCBULK
This table gives cross-reference parts and alternative options found for CWR29DC156MZBCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DC156MZBCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB156M006LSLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29DC156MZBCBULK vs TAZB156M006LSLZTH00 |
TAZB156M006LFMC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR29DC156MZBCBULK vs TAZB156M006LFMC0900 |
TAZB156M006LDMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR29DC156MZBCBULK vs TAZB156M006LDMT0H24 |
TAZB156M006LEMT0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR29DC156MZBCBULK vs TAZB156M006LEMT0724 |
TAZB156M006LBSZT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29DC156MZBCBULK vs TAZB156M006LBSZT000 |
TAZB156M006CBLBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29DC156MZBCBULK vs TAZB156M006CBLBT800 |
TAZB156M006CLSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR29DC156MZBCBULK vs TAZB156M006CLSZ0845 |
TAZB156M006CLMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR29DC156MZBCBULK vs TAZB156M006CLMD0H23 |
T429B156M006MCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | KEMET Corporation | CWR29DC156MZBCBULK vs T429B156M006MCTLVL7005 |
TAZB156M006CLLT0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR29DC156MZBCBULK vs TAZB156M006CLLT0745 |