Part Details for CWR29CB336KBDZBULK by Kyocera AVX Components
Overview of CWR29CB336KBDZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29CB336KBDZBULK
CWR29CB336KBDZBULK CAD Models
CWR29CB336KBDZBULK Part Data Attributes
|
CWR29CB336KBDZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29CB336KBDZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 100 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29CB336KBDZBULK
This table gives cross-reference parts and alternative options found for CWR29CB336KBDZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29CB336KBDZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CC336KBDZ/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | CWR29CB336KBDZBULK vs CWR16CC336KBDZ/PR |
CWR29CC336KTDATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | CWR29CB336KBDZBULK vs CWR29CC336KTDATR |
CWR19CB336KTDZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | CWR29CB336KBDZBULK vs CWR19CB336KTDZW |
TAZD336K004CALC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | CWR29CB336KBDZBULK vs TAZD336K004CALC0923 |
T497D336K004CH622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1510, CHIP | KEMET Corporation | CWR29CB336KBDZBULK vs T497D336K004CH622B |
TAZD336K004LLLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | CWR29CB336KBDZBULK vs TAZD336K004LLLB0H23 |
T429D336K004DC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510 | KEMET Corporation | CWR29CB336KBDZBULK vs T429D336K004DC42527005 |
T497D336K004CH642B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29CB336KBDZBULK vs T497D336K004CH642B7610 |
TAZD336K004LCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | CWR29CB336KBDZBULK vs TAZD336K004LCSB0823 |
TAZD336K004LCLD9900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | CWR29CB336KBDZBULK vs TAZD336K004LCLD9900 |