Part Details for T497D336K004CH622B by KEMET Corporation
Overview of T497D336K004CH622B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497D336K004CH622B
T497D336K004CH622B CAD Models
T497D336K004CH622B Part Data Attributes
|
T497D336K004CH622B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D336K004CH622B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 136 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D336K004CH622B
This table gives cross-reference parts and alternative options found for T497D336K004CH622B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D336K004CH622B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CC336KBDZ/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1510, CHIP | Vishay Sprague | T497D336K004CH622B vs CWR16CC336KBDZ/PR |
CWR29CC336KTDATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | T497D336K004CH622B vs CWR29CC336KTDATR |
CWR19CB336KTDZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | T497D336K004CH622B vs CWR19CB336KTDZW |
TAZD336K004CALC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | T497D336K004CH622B vs TAZD336K004CALC0923 |
TAZD336K004LLLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | T497D336K004CH622B vs TAZD336K004LLLB0H23 |
T429D336K004DC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1510 | KEMET Corporation | T497D336K004CH622B vs T429D336K004DC42527005 |
T497D336K004CH642B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497D336K004CH622B vs T497D336K004CH642B7610 |
TAZD336K004LCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | T497D336K004CH622B vs TAZD336K004LCSB0823 |
TAZD336K004LCLD9900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | T497D336K004CH622B vs TAZD336K004LCLD9900 |
TAZD336K004LASD0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1510, | Kyocera AVX Components | T497D336K004CH622B vs TAZD336K004LASD0845 |