Part Details for CWR26HK106JCFB by Vishay Intertechnologies
Overview of CWR26HK106JCFB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR26HK106JCFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR26HK106JCFB
|
Avnet Americas | 194DL106X5015F6BCB - Bulk (Alt: CWR26HK106JCFB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8954 | Buy Now |
Part Details for CWR26HK106JCFB
CWR26HK106JCFB CAD Models
CWR26HK106JCFB Part Data Attributes
|
CWR26HK106JCFB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR26HK106JCFB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2214 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 667 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR26HK106JCFB
This table gives cross-reference parts and alternative options found for CWR26HK106JCFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR26HK106JCFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB106JBFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR26HK106JCFB vs CWR29HB106JBFZ |
194D106X5015F2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR26HK106JCFB vs 194D106X5015F2T |
CWR09HB106JCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR26HK106JCFB vs CWR09HB106JCC |
CWR29HB106JBFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR26HK106JCFB vs CWR29HB106JBFA |
CWR26HB106JBFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214 | Vishay Intertechnologies | CWR26HK106JCFB vs CWR26HB106JBFC |
CWR26HC106JCFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214 | Vishay Intertechnologies | CWR26HK106JCFB vs CWR26HC106JCFA |
CWR09HK106JC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR26HK106JCFB vs CWR09HK106JC |
CWR09HB106JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR26HK106JCFB vs CWR09HB106JBA |
CWR09HK106JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR26HK106JCFB vs CWR09HK106JB |
CWR09HK106JBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR26HK106JCFB vs CWR09HK106JBC |