Part Details for CWR29HB106JBFZ by Kyocera AVX Components
Overview of CWR29HB106JBFZ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29HB106JBFZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J1486
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29HB106JBFZ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0900 / $31.2300 | Buy Now |
DISTI #
478-CWR29HB106JBFZ-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7959 | Buy Now |
DISTI #
CWR29HB106JBFZ
|
Avnet Americas | Cap Tant Solid 10uF 15VDC 5% 5.59 X 3.43 X 1.78mm SMD 0.1%(FR) Bulk - Custom Tape W/Leader (Alt: CWR29HB106JBFZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$24.6200 | Buy Now |
Part Details for CWR29HB106JBFZ
CWR29HB106JBFZ CAD Models
CWR29HB106JBFZ Part Data Attributes
|
CWR29HB106JBFZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HB106JBFZ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 667 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 150 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR29HB106JBFZ
This table gives cross-reference parts and alternative options found for CWR29HB106JBFZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HB106JBFZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF106J015CCMT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR29HB106JBFZ vs TAZF106J015CCMT0723 |
TAZF106J015LLMT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR29HB106JBFZ vs TAZF106J015LLMT0723 |
TAZF106J015LSLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29HB106JBFZ vs TAZF106J015LSLD9845 |
TAZF106J015LLLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR29HB106JBFZ vs TAZF106J015LLLC0H00 |
TAZF106J015CBLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR29HB106JBFZ vs TAZF106J015CBLC0724 |
TAZF106J015CBLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29HB106JBFZ vs TAZF106J015CBLD9045 |
TAZF106J015LLSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR29HB106JBFZ vs TAZF106J015LLSZ0H00 |
TAZF106J015LASC0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR29HB106JBFZ vs TAZF106J015LASC0824 |
TAZF106J015CWSZT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29HB106JBFZ vs TAZF106J015CWSZT800 |
TAZF106J015LKMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR29HB106JBFZ vs TAZF106J015LKMT0H23 |