Part Details for CWR19JC106KTFZTR13 by Kyocera AVX Components
Overview of CWR19JC106KTFZTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19JC106KTFZTR13
CWR19JC106KTFZTR13 CAD Models
CWR19JC106KTFZTR13 Part Data Attributes
|
CWR19JC106KTFZTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19JC106KTFZTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 70 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR19JC106KTFZTR13
This table gives cross-reference parts and alternative options found for CWR19JC106KTFZTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19JC106KTFZTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF106K020LASC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR19JC106KTFZTR13 vs TAZF106K020LASC0000 |
TAZF106K020LASZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR19JC106KTFZTR13 vs TAZF106K020LASZ0H23 |
TAZF106K020LGLD0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR19JC106KTFZTR13 vs TAZF106K020LGLD0024 |
TAZF106K020LGSC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR19JC106KTFZTR13 vs TAZF106K020LGSC0824 |
TAZF106K020LKSB0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR19JC106KTFZTR13 vs TAZF106K020LKSB0700 |
TAZF106K020LRMC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR19JC106KTFZTR13 vs TAZF106K020LRMC0823 |
T419F106K020AK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19JC106KTFZTR13 vs T419F106K020AK42517640 |
T419F106K020MKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | CWR19JC106KTFZTR13 vs T419F106K020MKTLVL7280 |
T419F106K020SB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214 | KEMET Corporation | CWR19JC106KTFZTR13 vs T419F106K020SB |
TAZF106K020LRMT0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | CWR19JC106KTFZTR13 vs TAZF106K020LRMT0723 |