Part Details for TAZF106K020LASZ0H23 by Kyocera AVX Components
Overview of TAZF106K020LASZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF106K020LASZ0H23
TAZF106K020LASZ0H23 CAD Models
TAZF106K020LASZ0H23 Part Data Attributes
|
TAZF106K020LASZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF106K020LASZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF106K020LASZ0H23
This table gives cross-reference parts and alternative options found for TAZF106K020LASZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF106K020LASZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF106K020LASC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K020LASZ0H23 vs TAZF106K020LASC0000 |
TAZF106K020LGLD0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K020LASZ0H23 vs TAZF106K020LGLD0024 |
TAZF106K020LGSC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K020LASZ0H23 vs TAZF106K020LGSC0824 |
TAZF106K020LKSB0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K020LASZ0H23 vs TAZF106K020LKSB0700 |
TAZF106K020LRMC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K020LASZ0H23 vs TAZF106K020LRMC0823 |
T419F106K020AK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF106K020LASZ0H23 vs T419F106K020AK42517640 |
T419F106K020MKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | KEMET Corporation | TAZF106K020LASZ0H23 vs T419F106K020MKTLVL7280 |
T419F106K020SB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214 | KEMET Corporation | TAZF106K020LASZ0H23 vs T419F106K020SB |
TAZF106K020LRMT0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K020LASZ0H23 vs TAZF106K020LRMT0723 |
TAZF106K020LSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106K020LASZ0H23 vs TAZF106K020LSLC0700 |