Part Details for CWR19JB335JBDBBULK by Kyocera AVX Components
Overview of CWR19JB335JBDBBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19JB335JBDBBULK
CWR19JB335JBDBBULK CAD Models
CWR19JB335JBDBBULK Part Data Attributes
|
CWR19JB335JBDBBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19JB335JBDBBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR19JB335JBDBBULK
This table gives cross-reference parts and alternative options found for CWR19JB335JBDBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19JB335JBDBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD335J020LWMB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | CWR19JB335JBDBBULK vs TAZD335J020LWMB0845 |
TAZD335J020CSSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | CWR19JB335JBDBBULK vs TAZD335J020CSSC0H45 |
TAZD335J020LRLBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19JB335JBDBBULK vs TAZD335J020LRLBT045 |
TAZD335J020LDLC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | CWR19JB335JBDBBULK vs TAZD335J020LDLC0945 |
TAZD335J020LELD0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | CWR19JB335JBDBBULK vs TAZD335J020LELD0H00 |
TAZD335J020CELZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | CWR19JB335JBDBBULK vs TAZD335J020CELZ0845 |
TAZD335J020CLMD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | CWR19JB335JBDBBULK vs TAZD335J020CLMD0724 |
T419D335J020CC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19JB335JBDBBULK vs T419D335J020CC4250WAFL |
T429D335J020AB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510 | KEMET Corporation | CWR19JB335JBDBBULK vs T429D335J020AB42527005 |
TAZD335J020CLSB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | CWR19JB335JBDBBULK vs TAZD335J020CLSB0023 |