Part Details for TAZD335J020LELD0H00 by Kyocera AVX Components
Overview of TAZD335J020LELD0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD335J020LELD0H00
TAZD335J020LELD0H00 CAD Models
TAZD335J020LELD0H00 Part Data Attributes
|
TAZD335J020LELD0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD335J020LELD0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD335J020LELD0H00
This table gives cross-reference parts and alternative options found for TAZD335J020LELD0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD335J020LELD0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD335J020LWMB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J020LELD0H00 vs TAZD335J020LWMB0845 |
TAZD335J020CSSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J020LELD0H00 vs TAZD335J020CSSC0H45 |
TAZD335J020LRLBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD335J020LELD0H00 vs TAZD335J020LRLBT045 |
TAZD335J020LDLC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J020LELD0H00 vs TAZD335J020LDLC0945 |
TAZD335J020CELZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J020LELD0H00 vs TAZD335J020CELZ0845 |
TAZD335J020CLMD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J020LELD0H00 vs TAZD335J020CLMD0724 |
T419D335J020CC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD335J020LELD0H00 vs T419D335J020CC4250WAFL |
T429D335J020AB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510 | KEMET Corporation | TAZD335J020LELD0H00 vs T429D335J020AB42527005 |
TAZD335J020CLSB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J020LELD0H00 vs TAZD335J020CLSB0023 |
TAZD335J020LFMD0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J020LELD0H00 vs TAZD335J020LFMD0723 |