Part Details for CWR19JB105MMAB by KEMET Corporation
Overview of CWR19JB105MMAB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19JB105MMAB
CWR19JB105MMAB CAD Models
CWR19JB105MMAB Part Data Attributes
|
CWR19JB105MMAB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR19JB105MMAB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 58 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR19JB105MMAB
This table gives cross-reference parts and alternative options found for CWR19JB105MMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19JB105MMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105M020CKLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR19JB105MMAB vs TAZA105M020CKLZ0800 |
T429A105M020BH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | CWR19JB105MMAB vs T429A105M020BH42517280 |
TAZA105M020LSMT0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR19JB105MMAB vs TAZA105M020LSMT0000 |
TAZA105M020LRMC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR19JB105MMAB vs TAZA105M020LRMC0024 |
TAZA105M020LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR19JB105MMAB vs TAZA105M020LRLC9945 |
TAZA105M020LLMB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR19JB105MMAB vs TAZA105M020LLMB0823 |
TAZA105M020LKMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR19JB105MMAB vs TAZA105M020LKMC0H45 |
TAZA105M020LKLC9045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR19JB105MMAB vs TAZA105M020LKLC9045 |
TAZA105M020LKLB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR19JB105MMAB vs TAZA105M020LKLB0724 |
TAZA105M020LDLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR19JB105MMAB vs TAZA105M020LDLZ0723 |