Part Details for TAZA105M020LLMB0823 by Kyocera AVX Components
Overview of TAZA105M020LLMB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA105M020LLMB0823
TAZA105M020LLMB0823 CAD Models
TAZA105M020LLMB0823 Part Data Attributes
|
TAZA105M020LLMB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA105M020LLMB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA105M020LLMB0823
This table gives cross-reference parts and alternative options found for TAZA105M020LLMB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA105M020LLMB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105M020CKLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105M020LLMB0823 vs TAZA105M020CKLZ0800 |
T429A105M020BH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA105M020LLMB0823 vs T429A105M020BH42517280 |
TAZA105M020LSMT0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105M020LLMB0823 vs TAZA105M020LSMT0000 |
TAZA105M020LRMC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105M020LLMB0823 vs TAZA105M020LRMC0024 |
TAZA105M020LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105M020LLMB0823 vs TAZA105M020LRLC9945 |
TAZA105M020LKMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105M020LLMB0823 vs TAZA105M020LKMC0H45 |
TAZA105M020LKLC9045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105M020LLMB0823 vs TAZA105M020LKLC9045 |
TAZA105M020LKLB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105M020LLMB0823 vs TAZA105M020LKLB0724 |
TAZA105M020LDLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1005, | Kyocera AVX Components | TAZA105M020LLMB0823 vs TAZA105M020LDLZ0723 |
TAZA105M020LBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA105M020LLMB0823 vs TAZA105M020LBSB0900 |