Part Details for CWR19HC107MCHABULK by Kyocera AVX Components
Overview of CWR19HC107MCHABULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19HC107MCHABULK
CWR19HC107MCHABULK CAD Models
CWR19HC107MCHABULK Part Data Attributes
|
CWR19HC107MCHABULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19HC107MCHABULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR19HC107MCHABULK
This table gives cross-reference parts and alternative options found for CWR19HC107MCHABULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19HC107MCHABULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HC107MCHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HC107MCHABULK vs CWR29HC107MCHZBULK |
T419H107M015SCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | CWR19HC107MCHABULK vs T419H107M015SCTLVL |
CWR29HC107MCHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HC107MCHABULK vs CWR29HC107MCHBBULK |
CWR29HK107MZHCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HC107MCHABULK vs CWR29HK107MZHCBULK |
CWR29HB107MBHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HC107MCHABULK vs CWR29HB107MBHBBULK |
T429H107M015MHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | CWR19HC107MCHABULK vs T429H107M015MHTLVL7610 |
T429H107M015ACTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | CWR19HC107MCHABULK vs T429H107M015ACTLVL7280 |
CWR29HB107MZHBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HC107MCHABULK vs CWR29HB107MZHBTR |
CWR29HK107MZHBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HC107MCHABULK vs CWR29HK107MZHBW |
CWR19HK107MZHATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HC107MCHABULK vs CWR19HK107MZHATR |