Part Details for CWR19HK107MZHATR by Kyocera AVX Components
Overview of CWR19HK107MZHATR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19HK107MZHATR
CWR19HK107MZHATR CAD Models
CWR19HK107MZHATR Part Data Attributes
|
CWR19HK107MZHATR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19HK107MZHATR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR19HK107MZHATR
This table gives cross-reference parts and alternative options found for CWR19HK107MZHATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19HK107MZHATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HC107MCHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HK107MZHATR vs CWR29HC107MCHZBULK |
T419H107M015SCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | CWR19HK107MZHATR vs T419H107M015SCTLVL |
CWR29HC107MCHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HK107MZHATR vs CWR29HC107MCHBBULK |
CWR29HK107MZHCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HK107MZHATR vs CWR29HK107MZHCBULK |
CWR29HB107MBHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HK107MZHATR vs CWR29HB107MBHBBULK |
T429H107M015MHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | CWR19HK107MZHATR vs T429H107M015MHTLVL7610 |
T429H107M015ACTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | CWR19HK107MZHATR vs T429H107M015ACTLVL7280 |
CWR29HB107MZHBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HK107MZHATR vs CWR29HB107MZHBTR |
CWR29HK107MZHBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19HK107MZHATR vs CWR29HK107MZHBW |
T429H107M015ABTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 100uF, 2915, | KEMET Corporation | CWR19HK107MZHATR vs T429H107M015ABTLVL7610 |