Datasheets
CWR19FC335JBCATR by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP

Part Details for CWR19FC335JBCATR by Kyocera AVX Components

Overview of CWR19FC335JBCATR by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CWR19FC335JBCATR

CWR19FC335JBCATR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR19FC335JBCATR Part Data Attributes

CWR19FC335JBCATR Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CWR19FC335JBCATR Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2005
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 5.08 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/11
Size Code 2005
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 1.27 mm

Alternate Parts for CWR19FC335JBCATR

This table gives cross-reference parts and alternative options found for CWR19FC335JBCATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19FC335JBCATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZC335J010CSST0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR19FC335JBCATR vs TAZC335J010CSST0045
CWR19FK335JCCZBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR19FC335JBCATR vs CWR19FK335JCCZBULK
CWR29FC335JZCZBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR19FC335JBCATR vs CWR29FC335JZCZBULK
CWR19FB335JBCABULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR19FC335JBCATR vs CWR19FB335JBCABULK
TAZC335J010CRLC9800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR19FC335JBCATR vs TAZC335J010CRLC9800
TAZC335J010CRST0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR19FC335JBCATR vs TAZC335J010CRST0824
TAZC335J010CSST0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR19FC335JBCATR vs TAZC335J010CSST0900
CWR29FB335JZCATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR19FC335JBCATR vs CWR29FB335JZCATR
TAZC335J010CWST0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR19FC335JBCATR vs TAZC335J010CWST0723
CWR19FB335JZCATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP Kyocera AVX Components CWR19FC335JBCATR vs CWR19FB335JZCATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR19FC335JBCATR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR19FC335JBCATR by Kyocera AVX Components

  • Please alert me when CWR19FC335JBCATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CWR19FC335JBCATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR19FC335JBCATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CWR19FC335JBCATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR19FC335JBCATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR19FC335JBCATR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: