Part Details for CWR19DC337JCHBBULK by Kyocera AVX Components
Overview of CWR19DC337JCHBBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19DC337JCHBBULK
CWR19DC337JCHBBULK CAD Models
CWR19DC337JCHBBULK Part Data Attributes
|
CWR19DC337JCHBBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19DC337JCHBBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR19DC337JCHBBULK
This table gives cross-reference parts and alternative options found for CWR19DC337JCHBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19DC337JCHBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH337J006CBST0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR19DC337JCHBBULK vs TAZH337J006CBST0945 |
TAZH337J006LFMC0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR19DC337JCHBBULK vs TAZH337J006LFMC0824 |
TAZH337J006CDSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR19DC337JCHBBULK vs TAZH337J006CDSD0H00 |
TAZH337J006LFMT0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR19DC337JCHBBULK vs TAZH337J006LFMT0724 |
T419H337J006DH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, 2915 | KEMET Corporation | CWR19DC337JCHBBULK vs T419H337J006DH42517005 |
TAZH337J006CGLB9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR19DC337JCHBBULK vs TAZH337J006CGLB9900 |
TAZH337J006CBSD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR19DC337JCHBBULK vs TAZH337J006CBSD0H24 |
TAZH337J006LGMT0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR19DC337JCHBBULK vs TAZH337J006LGMT0800 |
TAZH337J006LWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR19DC337JCHBBULK vs TAZH337J006LWSZ0745 |
TAZH337J006CESB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR19DC337JCHBBULK vs TAZH337J006CESB0845 |