Part Details for CWR16HB685KCDZ by Vishay Sprague
Overview of CWR16HB685KCDZ by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR16HB685KCDZ
CWR16HB685KCDZ CAD Models
CWR16HB685KCDZ Part Data Attributes
|
CWR16HB685KCDZ
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR16HB685KCDZ
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 6.8 uF, SURFACE MOUNT, 1510, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1510 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16HB685KCDZ
This table gives cross-reference parts and alternative options found for CWR16HB685KCDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HB685KCDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD685K015LCSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | CWR16HB685KCDZ vs TAZD685K015LCSD0H24 |
TAZD685K015LAMB0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | CWR16HB685KCDZ vs TAZD685K015LAMB0800 |
TAZD685K015CWMD0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | CWR16HB685KCDZ vs TAZD685K015CWMD0700 |
TAZD685K015CSST0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | CWR16HB685KCDZ vs TAZD685K015CSST0023 |
TAZD685K015CSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16HB685KCDZ vs TAZD685K015CSSD0045 |
TAZD685K015CRLBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16HB685KCDZ vs TAZD685K015CRLBT045 |
TAZD685K015CFMD0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | CWR16HB685KCDZ vs TAZD685K015CFMD0723 |
TAZD685K015CFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | CWR16HB685KCDZ vs TAZD685K015CFLD0700 |
T419D685K015PC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510 | KEMET Corporation | CWR16HB685KCDZ vs T419D685K015PC42507610 |
TAZD685K015CFLB0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | CWR16HB685KCDZ vs TAZD685K015CFLB0845 |