Part Details for T419D685K015PC42507610 by KEMET Corporation
Overview of T419D685K015PC42507610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419D685K015PC42507610
T419D685K015PC42507610 CAD Models
T419D685K015PC42507610 Part Data Attributes
|
T419D685K015PC42507610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419D685K015PC42507610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419D685K015PC42507610
This table gives cross-reference parts and alternative options found for T419D685K015PC42507610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419D685K015PC42507610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD685K015LCSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685K015PC42507610 vs TAZD685K015LCSD0H24 |
TAZD685K015LAMB0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685K015PC42507610 vs TAZD685K015LAMB0800 |
TAZD685K015CWMD0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685K015PC42507610 vs TAZD685K015CWMD0700 |
TAZD685K015CSST0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685K015PC42507610 vs TAZD685K015CSST0023 |
TAZD685K015CSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419D685K015PC42507610 vs TAZD685K015CSSD0045 |
TAZD685K015CRLBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419D685K015PC42507610 vs TAZD685K015CRLBT045 |
TAZD685K015CFMD0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685K015PC42507610 vs TAZD685K015CFMD0723 |
TAZD685K015CFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685K015PC42507610 vs TAZD685K015CFLD0700 |
TAZD685K015CFLB0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685K015PC42507610 vs TAZD685K015CFLB0845 |
TAZD685K015CELD0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T419D685K015PC42507610 vs TAZD685K015CELD0H00 |